164 | Kleinhuis
Ring nipple for Bulb sockets, 164
Order No.: 06N985
EAN: 4099891483913
MPN:
164
Unit Price (€ / pc.)
4.5577 € *
Available: 0 pcs.
Leadtime: On Request **
Lamp ring nipples M 10 x 1, type 164.
Made of brass, with mobile suspension bracket for high loads.
Type: 164, ring nipple
Technical specifications
Version | Ring nipple | |
Suitable for | Bulb sockets | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |