967631-1 | AMP
End position lock for junior power timer, 967631-1
Order No.: 36P2713
EAN: 4099889908398
MPN:
967631-1
Unit Price (€ / pc.)
0.3808 € *
Available: 37 pcs.
Leadtime: 5 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.3451 €
200 pcs.
0.3011 €
500 pcs.
0.2582 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retainer, 967631-1, AMP
Accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Board,Wire-to-Wire, Color: yellow, Material: PBT GF, Operating temperature range: -40-140 °C, UL flammability rating: UL 94-HB.
Technical Data
- Version: Retainer clip
- Suitable for: Junior power timer
Technical specifications
Suitable for | junior power timer | |
Accessory Type | end position lock |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |