CCR-36 | NOVA
Resistance assortment CCR-36
Order No.: 27E188
EAN: 4099879762306
MPN:
CCR-36
Unit Price (€ / pc.)
153.6171 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Resistor range CCR-36 with 1,110 pieces metal oxide resistors
Brand: Vitrohm
Ohm range: 10R - 1M
Technical specifications
Design | axial 0207 | |
Leistungsbereich | 1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±100 ppm/°C | |
resistance values | 10 Ω to 1 MΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Ammopack with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |