VU4457/51 A+B 1,2 KG | Lackwerke Peters

Resin mold Wepuran VU 4457/51, blue

Order No.: 12L700
EAN: 4099891434656
MPN:
VU4457/51 A+B 1,2 KG
Series: Wepuran
Lackwerke Peters
default L
Image may differ
Unit Price (€ / pc.)
39.0677 € *
Available: 0 pcs.
Next delivery: 31 pcs. on 2024-05-10
Leadtime: 1 Week **
Total Price:
39.07 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0677 €
5 pcs.
35.1645 €
10 pcs.
31.6540 €
50 pcs.
28.4886 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resin mold, type Wepuran VU 4457/51

Ideal for molding electronic components of all kind. 2C agent with medium-viscosity and slight low-viscosity on polyurethane base (PUR), solvent-free, good flow properties. High resistance to chemicals and mechanical strength, electrically insulating, low reaction heat and volume shrinkage, good elastic and dielectric properties. Harmless for solvent-sensitive plastic materials such as polystyrene etc.

Blending ratio component A to B: 5 : 1 weight units

Compound potting time: approx. 80 minutes

Curing time: A mold volume of approx. 25 g is cured after 24 h (at +18 to +23 °C) to an extent where the work piece is ready for further processing.

Color: blue

Content: Total 1.2 kg

Technical specifications
Version potting compound
Container bottle
Colour blue
Contents 1200 g
Consistency of the Material liquid
Logistics
Country of origin DE
Customs tariff number 39095090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Notes Appropriate training must be provided prior to industrial or commercial use. At the link https://www.safeusediisocyanates.eu/ you can participate in the training program free of charge using the code "FEICA_21_G".
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H332 Harmful if inhaled
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H334 May cause allergy or asthma symptoms or breathing difficulties if inhaled
  • H317 May cause an allergic skin reaction
  • H351 Suspected of causing cancer
  • H335 May cause respiratory irritation
  • H373 May cause damage to organs

Precautionary statements:

  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P284 [In case of inadequate ventilation] wear respiratory protection.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P321 Specific treatment (see ... on this label).
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...