1594MS100BK | Hammond
Replacement Screws for 1594 and 1599 Series
Unit Price (€ / pc.)
32.3680 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
32.37 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3680 €
10 pcs.
30.7496 €
50 pcs.
27.6794 €
100 pcs.
24.9186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Screws, 1594MS100BK, Hammond
Replacement Screws for 1594 and 1599 Series with Steel material and length of 18 mm
Technical specifications
Version | screw | |
Colour | black | |
Length | 18 mm | |
Material | steel |
Download
Logistics
Country of origin | TW |
Customs tariff number | 75089000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |