1590WMS100BK | Hammond
Replacement Screws for 1590 Watertight Series
Unit Price (€ / pc.)
29.1669 € *
Available: 0 pcs.
Available in 7 Days: 26 pcs.
Leadtime: 1 Week **
Total Price:
29.17 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1669 €
10 pcs.
27.7032 €
50 pcs.
24.9424 €
100 pcs.
22.4434 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Screws, 1590WMS100BK, Hammond
Replacement Screws for 1590 Watertight Series with S/Steel material and length of 12,7 mm
Technical specifications
Version | seal | |
Colour | black | |
Length | 12.7 mm | |
Material | steel |
Download
Logistics
Country of origin | CA |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |