785084-1 | AMP

Unlocking tool for AMP Superseal, 30 mm, 4.309 g, 785084-1

Order No.: 05L8440
EAN: 4099891379476
MPN:
785084-1
0-0785084-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
53.2644 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.26 € *
Price list
Quantity
Price per unit*
2 pcs.
53.2644 €
8 pcs.
52.2767 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact release tool.

Type: 785084-1, release tool

Technical specifications
Version unlocking tool
Suitable for AMP Superseal
Weight 4.309 g
Length 30 mm
Logistics
Country of origin US
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes