50 390 220 | Wehrle

Relay socket, 50 390 220

Order No.: 27G3060
EAN: 4099889370324
MPN:
50 390 220
50390220
Wehrle
default L
Image may differ
Unit Price (€ / pc.)
3.2368 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
2.8441 €
100 pcs.
2.4990 €
250 pcs.
2.4038 €
1000 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding sockets, type 10../50.

For 9 plug-in contacts (4 x 2.8 mm, 3 x 6.3 mm, 2 x 9.5 mm).

Technical attributes (type, rated voltage/rated switching current): 50 390 220, relay socket

Technical specifications
Accessory Type relay socket
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes