SFY4-DC12V | Panasonic

Safety relays, 4 Form A (N/O) + 2 Form B (N/C), 12 V (DC), 215 Ω, 6 A, 30 V (DC), 250 V (AC), SFY4-DC12V

Order No.: 34G9274
EAN: 4099889422542
MPN:
SFY4-DC12V
SFY4-DC12V
Series: SFY
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
25.5731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
25.5731 €
Relay with forcibly guided contacts, 4-Form-A, 2-Form-B, Single side stable, PC board
Technical specifications
Connection PCB connection
Contact type 4 Form A (N/O) + 2 Form B (N/C)
Contact material AgNi+Au
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 6 A
Coil voltage (DC) 12 V
Coil resistance 215 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Coil voltage (DC)
Coil resistance
Breaking capacity
Switching Voltage (AC)
switching current
Contact material
Connection
Switching Voltage (DC)
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
Coil resistance
Breaking capacity
Switching Voltage (AC)
switching current
Contact material
Connection
Switching Voltage (DC)