SN74LVC574ADW | Texas Instruments

Octal D-Typ-Flipflop, SN74LVC574ADW, SOIC-20

Order No.: 44S4378
EAN: 4099879085306
MPN:
SN74LVC574ADW
Series: 74LVC
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5355 €

D-type flip-flops, SN74LVC574ADW, Texas Instruments

The SN74LVC574ADW is an octal edge-triggered D-type flip-flop is designed for 1.65-V to 3.6-V VCC operation. This device features 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads, they are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers.

Features

  • Operates from 1.65 V to 3.6 V
  • Inputs accept voltages to 5.5 V
  • Ioff supports live insertion, partial-power-down mode, and back-drive protection
  • Supports mixed-mode signal operation on all ports
Technical specifications
Output current 24 mA
Input voltage 5.5 V
Enclosure SOIC-20
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead