MS-328-4-1-0500 | PIC GmbH
Reed sensor, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, MS-328-4-1-0500
Order No.: 30G4706
EAN: 4099889448849
MPN:
MS-328-4-1-0500
Unit Price (€ / pc.)
6.4855 € *
Available: 134 pcs.
Leadtime: 14 Weeks **
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
5.7120 €
100 pcs.
5.0099 €
250 pcs.
4.8195 €
1000 pcs.
4.5101 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reedsensor, MS-328-4-1-0500, PIC GmbH
Reedsensor with a length of 28.5 mm, switching current 0.25 A, breaking capacity 5 W
Technical specifications
Connection | cable connection | |
Version | reed sensor | |
Length | 28.5 mm | |
Latching switching function | 1 Form C (NO/NC) | |
Breaking capacity | 5 W | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 175 V | |
switching current | 0.25 A | |
Contact resistance | 150 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |