MS-324-3-1-0500 | PIC GmbH

Reed sensor, 1 Form A (N/O), 10 W, 200 V (DC), 1 A, MS-324-3-1-0500

Order No.: 30G4701
EAN: 4099889448795
MPN:
MS-324-3-1-0500
PIC GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
4.2840 € *
Available: 19 pcs.
Leadtime: 28 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.7604 €
100 pcs.
3.3082 €
250 pcs.
3.1773 €
1000 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reedsensor, MS-324-3-1-0500, PIC GmbH

Reedsensor with a length of 23 mm, switching current 1 A, breaking capacity 10 W

Technical specifications
Connection cable connection
Version reed sensor
Length 23 mm
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (AC) 140 V
Switching Voltage (DC) 200 V
switching current 1 A
Contact resistance 200 mΩ
Logistics
Country of origin CN
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Latching switching function
Switching Voltage (AC)
Length
Contact resistance
switching current
Switching Voltage (DC)
Version
Connection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Latching switching function
Switching Voltage (AC)
Length
Contact resistance
switching current
Switching Voltage (DC)
Version
Connection
Reed sensor, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, MS-328-4-1-0500
Order No.:
 30G4706
Manufacturer:
 PIC GmbH
Manufacturer SKU:
 MS-328-4-1-0500
Available: 134 pcs. Leadtime: 14 Weeks **
Total Price: 6.49 € *
1 pcs.
6.4855 €
10 pcs.
5.7120 €
100 pcs.
5.0099 €
250 pcs.
4.8195 €
1000 pcs.
4.5101 €
5 W
1 Form C (NO/NC)
120 V
28.5 mm
150 mΩ
0.25 A
175 V
reed sensor
cable connection
Reed sensor, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, MS-324-4-1-0500
Order No.:
 30G4702
Manufacturer:
 PIC GmbH
Manufacturer SKU:
 MS-324-4-1-0500
Available: 105 pcs. Leadtime: 14 Weeks **
Total Price: 4.97 € *
1 pcs.
4.9742 €
10 pcs.
4.3792 €
100 pcs.
3.8437 €
250 pcs.
3.6890 €
1000 pcs.
3.4510 €
5 W
1 Form C (NO/NC)
120 V
23 mm
200 mΩ
0.25 A
175 V
reed sensor
cable connection
Reed sensor, 1 Form B (N/C), 5 W, 175 V (DC), 0.25 A, MS-324-7-1-0500
Order No.:
 30G4704
Manufacturer:
 PIC GmbH
Manufacturer SKU:
 MS-324-7-1-0500
Available: 40 pcs. Leadtime: 14 Weeks **
Total Price: 6.47 € *
1 pcs.
6.4736 €
10 pcs.
5.7001 €
100 pcs.
4.9980 €
250 pcs.
4.8076 €
1000 pcs.
4.4982 €
5 W
1 Form B (N/C)
120 V
23 mm
200 mΩ
0.25 A
175 V
reed sensor
cable connection
Reed sensor, 1 Form A (N/O), 10 W, 150 V (DC), 0.5 A, MS-313-3-1-0500
Order No.:
 30G4700
Manufacturer:
 PIC GmbH
Manufacturer SKU:
 MS-313-3-1-0500
Available: 229 pcs. Leadtime: 14 Weeks **
Total Price: 4.28 € *
1 pcs.
4.2840 €
10 pcs.
3.7604 €
100 pcs.
3.3082 €
250 pcs.
3.1773 €
1000 pcs.
2.9631 €
10 W
1 Form A (N/O)
12.7 mm
400 mΩ
0.5 A
150 V
reed sensor
cable connection
Reed sensor, 1 Form A (N/O), 10 W, 200 V (DC), 1 A, MS-324-3-1-0500
Order No.:
 30G4701
Manufacturer:
 PIC GmbH
Manufacturer SKU:
 MS-324-3-1-0500
Available: 19 pcs. Leadtime: 28 Weeks **
Total Price: 4.28 € *
1 pcs.
4.2840 €
10 pcs.
3.7604 €
100 pcs.
3.3082 €
250 pcs.
3.1773 €
1000 pcs.
2.9631 €
10 W
1 Form A (N/O)
140 V
23 mm
200 mΩ
1 A
200 V
reed sensor
cable connection
Reed sensor, 1 Form A (N/O), 10 W, 200 V (DC), 1 A, MS-328-3-1-0500
Order No.:
 30G4705
Manufacturer:
 PIC GmbH
Manufacturer SKU:
 MS-328-3-1-0500
Available: 592 pcs. Leadtime: 8 Weeks **
Total Price: 4.52 € *
1 pcs.
4.5220 €
10 pcs.
3.9746 €
100 pcs.
3.4867 €
250 pcs.
3.3558 €
1000 pcs.
3.1416 €
10 W
1 Form A (N/O)
140 V
28.5 mm
150 mΩ
1 A
200 V
reed sensor
cable connection
Reed sensor, 1 Form A (N/O), 10 W, 200 V (DC), 1 A, MS-328-6-3-0500
Order No.:
 30G4708
Manufacturer:
 PIC GmbH
Manufacturer SKU:
 MS-328-6-3-0500
Available: 43 pcs. Leadtime: 14 Weeks **
Total Price: 5.50 € *
1 pcs.
5.4978 €
10 pcs.
4.8314 €
100 pcs.
4.2483 €
250 pcs.
4.0698 €
1000 pcs.
3.8080 €
10 W
1 Form A (N/O)
260 V
28.5 mm
150 mΩ
1 A
200 V
reed sensor
cable connection