MS-313-3-1-0500 | PIC GmbH
Reed sensor, 1 Form A (N/O), 10 W, 150 V (DC), 0.5 A, MS-313-3-1-0500
Order No.: 30G4700
EAN: 4099889448788
MPN:
MS-313-3-1-0500
Unit Price (€ / pc.)
4.2840 € *
Available: 229 pcs.
Leadtime: 14 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.7604 €
100 pcs.
3.3082 €
250 pcs.
3.1773 €
1000 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reedsensor, MS-313-3-1-0500, PIC GmbH
Reedsensor with a length of 12.7 mm, switching current 0.5 A, breaking capacity 10 W
Technical specifications
Connection | cable connection | |
Version | reed sensor | |
Length | 12.7 mm | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 150 V | |
switching current | 0.5 A | |
Contact resistance | 400 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |