MS-216-7-2-0500 | PIC GmbH

Reed sensor, 1 Form B (N/C), 5 W, 175 V (DC), 0.25 A, MS-216-7-2-0500

Order No.: 30G4768
EAN: 4099889449181
MPN:
MS-216-7-2-0500
PIC GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
5.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
5.2122 €

Reedsensor, MS-216-7-2-0500, PIC GmbH

Reedsensor with a diameter of 5.6 mm, length 25.2 mm, switching current 0.25 A

Technical specifications
Connection stranded wires
Version reed sensor
diameter 5.6 mm
Length 25.2 mm
Latching switching function 1 Form B (N/C)
Breaking capacity 5 W
Switching Voltage (AC) 120 V
Switching Voltage (DC) 175 V
switching current 0.25 A
Contact resistance 200 mΩ
Logistics
Country of origin CN
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Breaking capacity
Latching switching function
Version
Switching Voltage (AC)
Contact resistance
switching current
Connection
Switching Voltage (DC)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Breaking capacity
Latching switching function
Version
Switching Voltage (AC)
Contact resistance
switching current
Connection
Switching Voltage (DC)
Reed sensor, 1 Form B (N/C), 5 W, 175 V (DC), 0.25 A, MS-215-7-2-0500
Order No.:
 30G4764
Manufacturer:
 PIC GmbH
Manufacturer SKU:
 MS-215-7-2-0500
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 5.69 € *
1 pcs.
5.6882 €
10 pcs.
5.2836 €
50 pcs.
4.9147 €
100 pcs.
4.5577 €
6 mm
25.7 mm
5 W
1 Form B (N/C)
reed sensor
120 V
200 mΩ
0.25 A
stranded wires
175 V