070618 | Steinel
Reducing nozzle 9 mm for hot-air blowers, 070618
Order No.: 08L1292
EAN: 4007841070618
MPN:
070618
REDUZIERDÜSE 9 MM
Discontinued
As an alternative, we recommend the following item:
Reducing nozzle 9 mm for hot-air blowers, 070618
Order No.: 13L1535
Manufacturer: Steinel
per pc. 9.6866 € *
*incl. VAT plus shipping costs
Accessories for hot-air blowers HL 1810 S/HG 2310 LCD and HG 2000 E, type Steinel 07.
Type: 070618, reducing nozzle, 9.0 mm
Technical specifications
Version | reducing nozzle 9 mm | |
Suitable for | hot-air blowers |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84679900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |