Skip to content Skip to navigation menu

Reducer adapter, CAT III, red, 65.9192-22


Order No.: 86F8990

Manufacturer: Stäubli Electrical Connectors

Series: XA-2/4

Manufacturer No.: 65.9192-22
XA-2/4 ROT


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €1.2733 €1.07
10 €1.1662 €0.98
50 €1.0591 €0.89
100 €0.9639 €0.81
200 €0.8925 €0.75
in stock 27 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 65.9192-22 of null at Bürklin Elektronik!

Product specification

Technical features
600 V
10 A
Reducer adapter
4 mm plug
red
nickel-plated
2 mm socket
CAT III
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Stäubli Electrical Connectors
Series: XA-2/4
Manufacturer number: 65.9192-22
XA-2/4 ROT
Customs tariff number: 85369010

Product description

Adapter for laboratory connector, 65.9192-22, STÄUBLI

Ø 4 mm plug, made of brass, with springloaded Multilam and with rigid insulating sleeve. Ø 2 mm rigid socket in insulator accepting spring-loaded Ø 2 mm plugs with rigid insulating sleeve.

Technical Data

  • Version: Reducer adapter
  • Colour: red
  • Rated voltage: 600 V
  • Rated current: 10 A


technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 6A_6C
Substanz Lead  , 7439-92-1  , 231-100-4 

You might also be interested in these products: