T3867 7 | C.K Tools

RedLine Combination Pliers 180mm

Order No.: 03L3957
EAN: 5013969509007
MPN:
T3867 7
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
28.6314 € *
Available: 4 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
28.63 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6314 €
5 pcs.
26.9178 €
15 pcs.
25.8825 €
50 pcs.
24.7401 €
150 pcs.
23.7048 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety

- Induction hardened jaws for outstanding long term performance

- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- According to ISO5746

- Cutting capacities: Wire: Hard: 1,6 mm / Medium hard: 2,5 mm / Soft: >4,0 mm

- Length: 180 mm

Technical specifications
Version combination pliers
ESD protection No
Weight 217 g
Length 180 mm
Cutting capicity (hard) 1.6 mm
Cutting capacity (medium-hard) 2.5 mm
Cutting capacity (soft) 4 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Length
Weight
Version
Cutting capacity (soft)
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Length
Weight
Version
Cutting capacity (soft)
1000V Insulated
ESD protection
RedLine Combination Pliers 180mm
Order No.:
 03L3957
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3867 7
Available: 4 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 28.63 € *
1 pcs.
28.6314 €
5 pcs.
26.9178 €
15 pcs.
25.8825 €
50 pcs.
24.7401 €
150 pcs.
23.7048 €
2.5 mm
180 mm
217 g
combination pliers
4 mm
No
No
RedLine Combination Pliers 200mm
Order No.:
 03L3958
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3867 8
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 31.95 € *
1 pcs.
31.9515 €
2.8 mm
200 mm
297 g
combination pliers
4 mm
No
No
RedLine Combination Pliers 160mm
Order No.:
 03L3956
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3867 6
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 24.97 € *
1 pcs.
24.9662 €
2.5 mm
160 mm
199 g
combination pliers
4 mm
No
No