TSP-BAT24-034 | TRACO POWER
Battery module 3.4 Ah for UPS systems, TSP-BAT24-034
As a private customer, you can buy this item as soon as we have it back in stock.
Rechargeable battery packs, type TSP-BAT24.
Consists of 2 lead gel accumulators wired in series, for configuring a UPS system in combination with battery control module TSP-BCM24; Features: leak-proof batteries, operation in any mounting position, anti-corrosive package. Operating temperatures: –15 to +50 °C discharge phase, 0 to +40 °C charging phase.
Rated capacity 3.4 Ah, type TSP-BAT24-034.
Technical attributes (type, rated voltage, charging current): TSP-BAT24-034, 24 VDC, 0.8 A
Suitable for | UPS systems | |
Accessory Type | battery module 3.4 Ah |
Country of origin | TW |
Customs tariff number | 85065090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |