67607100 | PRO CAR
Receptacle 67607100
Order No.: 37F148
EAN: 4099889906752
MPN:
67607100
Unit Price (€ / pc.)
4.6648 € *
Available: 359 pcs.
Leadtime: 4 Weeks **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.0936 €
100 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN Socket, 67607100, PRO CAR
DIN Built-In Standard Socket, fitting for standard and universal plugs.
Technical specifications
Connection | faston plug | |
Version | outlet | |
Design | straight | |
Colour | black | |
Rated current | 16 A | |
Voltage | 12-24 V |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |