A 1191 | METREL
Receiver
Order No.: 27K1127
EAN: 3831063411529
MPN:
A 1191
20991152
Unit Price (€ / pc.)
380.80 € *
Available: 0 pcs.
Leadtime: On Request **
Receiver, A 1191, Metrel
The R10K receiver is used for line location, fuse detection and fault location in low-voltage electrical installations.
Technical specifications
Width | 100 mm | |
Weight | 240 g | |
Height | 60 mm | |
Length | 300 mm |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |