5510040002 | Raychem

Raychem PD-CAP-1/4-0

Order No.: 90F796
EAN: 4099891279677
MPN:
5510040002
PD-CAP-1/4-0
Series: PD-CAP Caps
Raychem
default L
Image may differ
Unit Price (€ / pc.)
0.2440 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.2440 €

Heat shrink cap, 5510040002, Raychem

This heat shrink cap offers an improved, inexpensive way to encapsulate crimped electrical connections, including those on motor coils. This vibration-proof cap is used to insulate and terminate dead-end electrical cables, fixtures, connectors, and other electrical components.

Features

  • 3:1 shrink ratio
  • Permanent or temporary way to terminate wires
  • Rapid, simple installation
  • Rugged protection against abrasion, vibration, and flexing
  • PD caps provide a splash-resistant, moisture-resistant covering (but not intended for use where immersion in fluids is required)
Technical specifications
Colour black
Inner diameter after shrinkage 2.03 mm
Inner diameter before shrinkage 6.35 mm
contains glue inside No
Length 28.4 mm
Material polyolefine
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 125 °C
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Inner diameter before shrinkage
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Inner diameter before shrinkage
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Raychem PD-CAP-1/2-0
Order No.:
 90F795
Manufacturer:
 Raychem
Manufacturer SKU:
 5510060002
Available: 0 pcs. Available in 5 Days: 12,071 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
200 pcs.
0.4522 €
1100 pcs.
0.3808 €
38.1 mm
12.7 mm
2.29 mm
polyolefine
black
No
-55 °C
3:1
125 °C
110 °C
Raychem PD-CAP-3/8-0
Order No.:
 90F798
Manufacturer:
 Raychem
Manufacturer SKU:
 5510050002
Available: 0 pcs. Available in 5 Days: 12,215 pcs. Leadtime: 1 Week **
Total Price: 0.20 € *
450 pcs.
0.1999 €
2200 pcs.
0.1940 €
31.8 mm
9.53 mm
2.29 mm
polyolefine
black
No
-55 °C
3:1
125 °C
110 °C
Raychem PD-CAP-1/8-0
Order No.:
 90F797
Manufacturer:
 Raychem
Manufacturer SKU:
 5510320002
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 0.09 € *
2000 pcs.
0.0869 €
25.4 mm
3.18 mm
0.58 mm
polyolefine
black
No
-55 °C
3:1
125 °C
110 °C
Raychem PD-CAP-1/4-0
Order No.:
 90F796
Manufacturer:
 Raychem
Manufacturer SKU:
 5510040002
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 0.24 € *
400 pcs.
0.2440 €
28.4 mm
6.35 mm
2.03 mm
polyolefine
black
No
-55 °C
3:1
125 °C
110 °C