3371890001 | Raychem
Raychem ES-CAP-NO.1-C1-0-30MM
Unit Price (€ / pc.)
0.1452 € *
Available: 0 pcs.
Available in 5 Days: 3,888 pcs.
Leadtime: 1 Week **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
600 pcs.
0.1452 €
3400 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink cap, 3371890001, Raychem
This heat shrink cap is specially designed to provide mechanical and environmental protection of stub splices in electrical harnesses. Clear caps allow see-through inspection; black caps are flameretardant.
Features
- 4:1 shrink ratio allows a few sizes to cover a wide range of splice and component diameters
- Mechanically tough jacket provides strain relief and abrasion protection
- Thick adhesive liner forms an effective barrier against fluids and moisture and performs well at an extended temperature range
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 1.27 mm | |
Inner diameter before shrinkage | 5.72 mm | |
contains glue inside | No | |
Length | 30 mm | |
Material | polyolefine | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 100 °C | |
Wall thickness | 1.2 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |