430003 | C.K Tools
Ratchet Conduit Cutters
Order No.: 03L3363
EAN: 5051074300034
MPN:
430003
Unit Price (€ / pc.)
46.5171 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
- Heavy duty aluminium body - Strong & light
- Ratchet action razor sharp stainlees steel blade for effortless cutting of PVC conduit, blue water mains, plastic pipe, rubber hose, pneumatic pipe, electrical sleeving, etc.
- Complete with special adaptor for straight or mitre cutting of small rectangular cross-section trunking
- Capacity: 32 mm Ø
- Overall length: 220 mm
Technical specifications
Version | Ratchet conduit cutter | |
Weight | 360 g | |
Length | 220 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82034000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |