OFFIZIELLES RASPBERRY PI NETZTEIL 2,5 A | RASPBERRY PI

Plug-in power supply, 5.1 VDC, 2.5 A, 13 W, OFFIZIELLES RASPBERRY PI NETZTEIL 2,5 A

Order No.: 64S3201
EAN: 0640522711000
MPN:
OFFIZIELLES RASPBERRY PI NETZTEIL 2,5 A
Series: OFFIZI
RASPBERRY PI
default L
Image may differ
Unit Price (€ / pc.)
17.8738 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
17.87 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8738 €
10 pcs.
15.7318 €
50 pcs.
14.6489 €
150 pcs.
14.0182 €
500 pcs.
13.2923 €
*incl. VAT plus shipping costs
**Subject to prior sale

Raspberry Pi power supply, OFFIZIELLES RASPBERRY PI NETZTEIL 2,5 A, RASPBERRY PI

The official Raspberry Pi power supply is an excellent choice for powering your Raspberry Pi and connected USB peripherals.

Most stability problems with the Raspberry Pi are related to unsuitable power supplies that deliver too low a voltage or too low a current.

Make a safe choice with this official Raspberry Pi microUSB power supply. It is compatible with all Raspberry Pi models, including the flagship Raspberry Pi 3 Model B. It has been designed with the power to give you enough reserves under normal system load to power your USB devices stably through the ports of the Raspberry Pi. The Pi 3 provides a total of up to 1.2 A for the connected USB devices or HATs (GPIO extension boards).

For the operation of particularly power-hungry USB devices, such as hard drives, we recommend using a USB hub with its own power supply.

  • Exchangeable plugs for UK and EU included
  • Efficiency class ErP Level 6
  • Example of use: power supply of Raspberry Pi model 3B and connected USB devices
Technical specifications
Output voltage DC 5.1 VDC
Output current 2.5 A
Input voltage AC 90-264 VAC
Power 13 W
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes