E-KS3240 | Frolyt

Electrolytic capacitor, 47 µF, 35 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.8 mm

Order No.: 12D6314
EAN: 4099879871299
MPN:
E-KS3240
E-KS3240 47/35 6,8 x 12,5
Series: EKS
Frolyt
default L
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 140 pcs.
Leadtime: 8 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
50 pcs.
0.5236 €
250 pcs.
0.4641 €
1000 pcs.
0.3927 €
2000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radial aluminium electrolyte capacitor, E-KS3240, Frolyt

Aluminum electrolytic capacitor

Features

  • Service life at least 1.000h to 2.500h at 105°C
  • Low voltage
  • Insulated/Polarized
  • Switch-proof
  • RoHS-compatible
Technical specifications
Version polar
Design radial
diameter 6.8 mm
ESR (Equivalent Series Resistance) 4.06 Ω
Capacity 47 µF
Length 12.5 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 35 V
Grid 2.5 mm
Tolerance ±20 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Grid
Capacity
Design
Version
Tolerance
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Grid
Capacity
Design
Version
Tolerance
min. operating temperature
Rated voltage (DC)
max. operating temperature
Electrolytic capacitor, 33 µF, 35 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5.5 mm
Order No.:
 12D1282
Manufacturer:
 Frolyt
Manufacturer SKU:
 E-KS3231
Available: 198 pcs. Leadtime: 1 Week ** Next delivery: 400 pcs. on 2024-05-08
Total Price: 0.64 € *
1 pcs.
0.6426 €
25 pcs.
0.5117 €
100 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
5.5 mm
12 mm
2.5 mm
33 µF
radial
polar
±20 %
-40 °C
35 V
105 °C