Skip to content Skip to navigation menu

Radial Aluminium Electrolytic Capacitor 25V 2200µF +/-20% High Temp.


Order No.: 12D6684

Manufacturer: Rubycon

Series: RX30

Manufacturer No.: 25RX302200M16X31.5


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€1.3566

Price per piece(s) without VAT

€1.14

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  200
Multiple:  1

Inform yourself now about product 25RX302200M16X31.5 of Rubycon at Bürklin Elektronik!

Product specification

Technical features
130 °C
7.5 mm
16 mm
±20 %
25 V
31 mm
2,200 µF
radial
2.3 A
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Rubycon
Series: RX30
Manufacturer number: 25RX302200M16X31.5
Country of origin: Japan
Customs tariff number: 85322200

Product description

Radial Lead Aluminum Electrolytic Capacitors

Features

  • Load Life: 130 ℃ 1000~4000 hours
  • For Automotive and LED Lighting applications
  • AEC-Q200

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: