3020 SUPER RTV-SILIKON ROT 200ML | Ergo

RTV-Silikon, Ergo 3020, red, 200 ml pressurized can

Order No.: 12L6904
EAN: 4099891434502
MPN:
3020 SUPER RTV-SILIKON ROT 200ML
Ergo
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Silicone Sealant, Red, 200 ml
Order No.: 12L7110
Manufacturer: Ergo
per pc. 23.2883 € *
*incl. VAT plus shipping costs

1C silicon adhesive and sealing compounds, type Ergo 30.. Super RTV-Silikon.

Modified oxime silicone, thyrotrophic paste; flame point: 315 °C. Dielectric strength: 16 kV/mm. Formation of skin: approx. 7 minutes. Surface drying: approx. 40 minutes. Hardness (Shore A): 40. Shrinkage: max. 3.0%.

Red paste, type Ergo 3020 Super RTV-Silikon.

Ultimate thermal resistance, high adhesive strength, particularly suited for applications in the field of high-performance motors; Tensile strength: 2.0 N/mm². Elongation at fracture: 300 %. Continuous temperature range: –60 to +315 °C (briefly to +370 °C).

Type: Ergo 3020, 200 ml pressurized can

Technical specifications
Version one component silicon adhesive and sealant
Container Pressure can
Colour red
Contents 200 ml
Consistency of the Material pasty
Logistics
Country of origin CH
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H229 Pressurized container: may burst if heated
  • H318 Causes serious eye damage.
  • H317 May cause an allergic skin reaction
  • H351 Suspected of causing cancer

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P310 Immediately call a POISON CENTER/doctor/…
  • P405 Store locked up.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...
Replacement

Order No.:

 12L7110

Manufacturer SKU:

 3120 SUPER RTV-SILIKON ROT 200ML

 

Available: 4 pcs. Leadtime: 3 Weeks **
23.29 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.2883 €
5 pcs.
21.8960 €
15 pcs.
21.0630 €
50 pcs.
20.1229 €
150 pcs.
19.2899 €