1335.7500P02 | Rohde & Schwarz

2-channel oscilloscope 1335.7500P02, 50 MHz, 2 GSa/s, 6.5" LCD, 7 ns

Order No.: 20K7210
EAN: 4099891458744
MPN:
1335.7500P02
RTC1002 (RTC1K-52)
Series: RTC1000
Rohde & Schwarz
default L
Image may differ
Unit Price (€ / pc.)
1,225.70 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,225.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,225.70 €

From embedded developers to service technicians to educators – the wide range of functions address a broad

group of users. State-of-the-art, high-performance technology in an extremely silent design meets the high requirements

of today’s customers. These oscilloscopes include a wide range of upgrade options, providing true investment protection for the future.

The R&S®RTC1000 is an X-in-one instrument that offers the functionality of an oscilloscope, logic analyzer, protocol

analyzer, frequency analyzer, pattern generator, function generator, digital voltmeter and component tester in a single instrument.

Technical specifications
Sample Rate 2 GSa/s
Rise time 7 s
Number of channels 2
Display 6.5" LCD
Version Storage oscilloscope
Bandwidth 50 MHz
Width 285 mm
Weight 1.7 kg
Height 175 mm
Length 140 mm
Logistics
Country of origin CZ
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 20K7223

Manufacturer SKU:

 1335.7281.03

 

Available: 0 pcs. Leadtime: 2 Weeks **
595.00 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
595.00 €

Order No.:

 20K7224

Manufacturer SKU:

 1335.7298.03

 

Available: 0 pcs. Leadtime: 2 Weeks **
238.00 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
238.00 €
Variations
Version
Bandwidth
Display
Sample Rate
Number of channels
Width
Length
Height
Weight
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Bandwidth
Display
Sample Rate
Number of channels
Width
Length
Height
Weight