1335.7275.03 | Rohde & Schwarz

RTC1000 Bandwidth Upgrade 200 MHz

Order No.: 20K7227
EAN: 4099891478476
MPN:
1335.7275.03
Series: RTC
Rohde & Schwarz
Image not available
Image may differ
Unit Price (€ / pc.)
963.90 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
963.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
963.90 €

Upgrade, 1335727503, Rohde & Schwarz

Bandwidth upgrade, 200 MHz for RTC1000 oscilloscopes

Technical specifications
Suitable for oscilloscope
Accessory Type Bandwidth upgrade
Logistics
Country of origin CZ
Customs tariff number 49111090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
RTC1000 Bandwidth Upgrade 200 MHz
Order No.:
 20K7227
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1335.7275.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 963.90 € *
1 pcs.
963.90 €
Bandwidth upgrade
oscilloscope
RTC1000 Bandwidth Upgrade 100 MHz
Order No.:
 20K7226
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1335.7317.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 297.50 € *
1 pcs.
297.50 €
Bandwidth upgrade
oscilloscope
RTC1000 Bandwidth Upgrade 300 MHz
Order No.:
 20K7228
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1335.7323.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,404.20 € *
1 pcs.
1,404.20 €
Bandwidth upgrade
oscilloscope
RTC1000 Bandwidth Upgrade 70 MHz
Order No.:
 20K7225
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1335.7300.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 142.80 € *
1 pcs.
142.80 €
Bandwidth upgrade
oscilloscope