RSZE1S35M | Schneider Electric
Relay socket for interface relay, RSZE1S35M
Unit Price (€ / pc.)
5.6644 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
10 pcs.
5.4978 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket for interface relay RSB1A120, with separate contacts
Plug-in socket for RSB1A120 series interface relays with the option of inserting a protection module. Screw terminals in separate arrangement.
The technical features of RSZE1S35M from Schneider Electric at a glance
- Number of pins 5
- Design of the electrical connection Screw connection
- With removable clamps false
- Mounting type DIN rail 35 mm
- Width 16 mm
- Height 78 mm
- Functional addition possible false
- Depth 67 mm
Technical specifications
Suitable for | interface relay | |
Accessory Type | relay socket |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |