B65805J0000R030 | EPCOS
RM core, N30, 3500 nH, -20/+30 %, inner Ø 10.2 mm, (L x W x H) 14.6 x 6.8 x 10.5 mm
Without air gap, type B65805
Iaccording to 62317-4. Made of silicon ferrite materials
Design: type N with threaded sleeve, type J without center hole.
Technical attributes (type, AL value, material):
B65805JR30, 3500 nH, N30
AL value | 3500 nH | |
Width | 6.8 mm | |
Height | 10.5 mm | |
Inner diameter | 10.2 mm | |
Core shape | RM | |
Length | 14.6 mm | |
Air gap | no air gap | |
Material | N30 | |
Tolerance | -20/+30 % |
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |