RL 48-19/12 | ebm-papst
DC radial fan, 12 V, 76 x 76 x 27 mm, 28 m³/h, 57 dB, ball bearing, ebm-papst, RL 48-19/12
Order No.: 90B1971
EAN: 4099889484557
MPN:
RL 48-19/12
9592207001
Unit Price (€ / pc.)
68.8891 € *
Available: 18 pcs.
Leadtime: 5 Weeks **
Total Price:
68.89 € *
Price list
Quantity
Price per unit*
1 pcs.
68.8891 €
5 pcs.
64.7598 €
15 pcs.
62.2846 €
50 pcs.
59.5238 €
150 pcs.
57.0367 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC centrifugal fan, RL 48-19/12, ebm-papst
The RL 48-19/12 is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.
Features
- AC and EC centrifugal fan with forward curved blades
- AC and EC low-pressure fan
- Compact design due to external rotor motor technology
- Spiral housing made of glass fiber reinforced plastic
Technical specifications
Width | 76 mm | |
speed | 4400 1/s | |
Height | 76 mm | |
Type of bearing | ball bearing | |
Rated voltage | 12 V | |
Sound pressure level | 57 db | |
Depth | 27 mm | |
Volume flow | 28 m³/h |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145935 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |