H7642.1-100 | EFB Elektronik
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, H7642.1-100
Order No.: 25P4997
EAN: 4049759116507
MPN:
H7642.1-100
Unit Price (€ / pc.)
144.9539 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 1 Week **
RJ45-Plug, H7642.1-100, EFB
RJ-Plug, anti-kink sleeve and guide plate.
Technical specifications
Connection | IDC connection | |
Version | plug | |
Category | Cat 6A | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |