Skip to content Skip to navigation menu

RJ45-Plug, Cat. 5, 8-pole, 950432893


Order No.: 16P4139

Manufacturer: Molex

Manufacturer No.: 950432893
95043-2893


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€1.6472

Price per piece(s) without VAT

€1.42


4000 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  5000
Multiple:  1

Inform yourself now about product 950432893 of Molex at Bürklin Elektronik!

Product specification

Technical features
IDC connection
Cat. 5
Plug
8P8C
Through-hole
RJ45
8-pole
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 950432893
95043-2893
Country of origin: Ireland

Product description

MOLEX GWConnect 95043-2893 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 95043-2893 on our website.

General Information about MOLEX GWConnect 95043-2893

  • Molex Part Number: 0950432893
  • Product Family: Modular Jacks/Plugs
  • Description: Modular Plug, Cat5e, Short Body, Shielded, 8/8, Green Boot
  • Product Name: Modular Plug 8/8

Technical Information and Product Attributes of MOLEX GWConnect 95043-2893

  • Performance Category: 5e
  • Material - Metal: Phosphor Bronze
  • Pitch - Mating Interface: 1.02mm
  • Wire/Cable Type: Round
  • Material - Plating Mating: Gold
  • Plating min - Termination: 1.270m
  • Component Type: Wire Plug
  • Magnetic: No
  • Inverted / Top Latch: N/A
  • Power over Ethernet (PoE): N/A
  • Positions / Loaded Contacts: 8/8
  • Temperature Range - Operating: -40C to +60C
  • Boot Color: Green
  • Color - Resin: Clear
  • Durability (mating cycles max): 750
  • Flammability: 94V-2
  • Jack Height: N/A
  • Lightpipes/LEDs: None
  • Material - Plating Termination: Tin
  • Material - Resin: Polycarbonate
  • Net Weight: 3.230/g
  • Orientation: N/A
  • PCB Locator: No
  • PCB Retention: None
  • Packaging Type: Bag
  • Plating min - Mating: 1.270m
  • Ports: 1
  • Surface Mount Compatible (SMC): N/A
  • Termination Interface: Style: IDT or Pierce
  • Waterproof / Dustproof: No
  • Current - Maximum per Contact: 1.5A
  • Grounding to Panel: N/A
  • Shielded: Yes
  • Voltage - Maximum: 125V DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free