Y-CONJACK-31 | YAMAICHI

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, Y-CONJACK-31

Order No.: 73F1535
EAN: 4099889823257
MPN:
Y-CONJACK-31
Series: Y-CON
YAMAICHI
default L
Image may differ
Unit Price (€ / pc.)
13.7683 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
13.77 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7683 €
100 pcs.
11.6620 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 PCB jacks Cat. 5, with integrated magnetic module and FOC, type Y-ConJack-31.

With high-temperature magnetic module, FOC and improved shielding; Insulator: PA, UL 94 V-0. Shielding: nickel-plated brass. Contact area: 30 µ AuNi. Soldering area: SnNi. Operating temperatures: –20 to +120 °C.

Technical attributes (type, number of contacts, version): Y–ConJack–31, 8 x Ethernet + 2 x power, 90° mounting position

Technical specifications
Connection solder connection
Version socket
Category Cat 5
Assembly through hole
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes