Skip to content Skip to navigation menu

RJ45-Jack, Cat. 3, 8-pole, 932421001


Order No.: 18P3573

Manufacturer: Molex

Manufacturer No.: 932421001
93242-1001


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.8932

Price per piece(s) without VAT

€0.77

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  889
Multiple:  1

Inform yourself now about product 932421001 of Molex at Bürklin Elektronik!

Product specification

Technical features
Solder connection
Cat. 3
Jack
8P8C
Through-hole
RJ45
8-pole
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 932421001
93242-1001

Product description

MOLEX GWConnect 93242-1001 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93242-1001 on our website.

General Information about MOLEX GWConnect 93242-1001

  • Molex Part Number: 0932421001
  • Product Family: Modular Jacks/Plugs
  • Description: Modular Jack, Right Angle, Surface Mount, 8/8, Shielded, with 4 Hole Pegs, Reel
  • Product Name: Modular Jack 8/8

Technical Information and Product Attributes of MOLEX GWConnect 93242-1001

  • Performance Category: 3
  • Material - Metal: Copper Alloy
  • Pitch - Mating Interface: 1.02mm
  • Pitch - Termination Interface: 1.27mm
  • Wire/Cable Type: N/A
  • Material - Plating Mating: Gold over Palladium Nickel
  • Plating min - Termination: 1.905m
  • Component Type: PCB Jack
  • Magnetic: No
  • Inverted / Top Latch: No
  • Power over Ethernet (PoE): N/A
  • Positions / Loaded Contacts: 8/8
  • Temperature Range - Operating: -40C to +85C
  • Boot Color: N/A
  • Color - Resin: Black
  • Durability (mating cycles max): 2500
  • Jack Height: 13.00mm
  • Lightpipes/LEDs: None
  • Material - Plating Termination: Tin
  • Material - Resin: High Temperature Thermoplastic
  • Net Weight: 4.990/g
  • Orientation: Right Angle (Side Entry)
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.57mm
  • Packaging Type: Embossed Tape on Reel
  • Plating min - Mating (2): 0.600m
  • Plating min - Mating: 0.051m
  • Ports: 1
  • Surface Mount Compatible (SMC): Yes
  • Termination Interface: Style: Surface Mount
  • Waterproof / Dustproof: No
  • Current - Maximum per Contact: 1.5A
  • Grounding to PCB: Yes
  • Shielded: Yes
  • Voltage - Maximum: 125V DC


technical documents


Technical Data Sheets
EN EN
Drawings and models
EN EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free