The RG 160-28/56 S is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades is also supplied with a scroll housing. The centrifugal fan with backward-curved blades is designed as freewheel fans and do not require a scroll housing. In the case of centrifugal fan with external rotor motors, the motor is positioned in the impeller, ensuring not just optimum cooling of the motor, but also a particularly compact design.
This product can also be used to implement any control, monitoring and maintenance functions - whether for the smart home or industry.
Features
Width | 220 mm | |
speed | 2750 1/s | |
Height | 220 mm | |
Type of bearing | ball bearing | |
Rated voltage | 230 V | |
Sound pressure level | 66 db | |
Depth | 56 mm | |
Volume flow | 202 m³/h |
Country of origin | HU |
Customs tariff number | 84145935 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available