BBY5303WE6327 | Infineon Technologies

RF balancing diode, 6 V, 20 mA, SOD323

Order No.: 11S2399
EAN: 4099879046109
MPN:
BBY5303WE6327
Series: BBY53-
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
0.2547 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2547 €

Capacitance diode, BBY5303WE6327, Infineon Technologies

Features

  • High Q hyperabrupt tuning diode
  • Designed for low tuning voltage operation
  • High ratio at low reverse voltage
  • Pb-free and RoHs-compliant
Technical specifications
Version Varactor diode
Forward Current 20 mA
Enclosure SOD-323
Capacity range 4.8-5.8 pF
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 6 V
Logistics
Country of origin MY
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes