BAR6404E6327 | Infineon Technologies
RF PIN diode, 0.1 A, SOT23, SMD
Unit Price (€ / pc.)
0.2083 € *
Available: 3,038 pcs.
Leadtime: On Request **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2083 €
50 pcs.
0.1476 €
250 pcs.
0.1238 €
1000 pcs.
0.1071 €
2500 pcs.
0.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch diode, BAR6404E6327, Infineon Technologies
The BAR6404E6327 is a RF PIN diode that is designed for low distortion switches that require to hold oȄ large RF voltages, and is best suited for frequencies as high as 3 GHz.
Features
- Low signal distortion
- Very low capacitance
- Low forward resistance
- Pb-free and RoHs-compliant
Applications
- Wireless communication
- High speed data networks
Technical specifications
Number of diodes | 1 | |
Breakdown voltage | 150 V | |
Enclosure | SOT-23-3 | |
Pulse power loss | 250 mW | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |