BAR6303WE6327 | Infineon Technologies
RF PIN diode, 0.1 A, SOD323, SMD
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: On Request **
Switching diode, BAR6303WE6327, Infineon Technologies
Silicon PIN Diode for high speed switching of RF signals.
Features
- Very low forward resistance
- Very low capacitance
- For frequencies up to 3GHz
- Pb-free package
Technical specifications
Number of diodes | 1 | |
Version | single | |
Enclosure | SOT-323 | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |