BA592E6327HTSA1 | Infineon Technologies
RF PIN diode, 0.1 A, SOD323, SMD
Unit Price (€ / pc.)
0.2844 € *
Available: 0 pcs.
Leadtime: 49 Weeks **
Switching diode, BA592E6327HTSA1, Infineon Technologies
The BA592E6327HTSA1 is a silicon RF switching diode for band switching in TV/VTR tuners and mobile applications.
Features
- Very low forward resistance
- Small capacitance
- Pb-free package
Technical specifications
Number of diodes | 1 | |
Version | single | |
Enclosure | SOD-323 | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |