MIKROE-1370 | MikroElektronika

RELAY click MIKROE-1370

Order No.: 74S1740
EAN: 8606015074252
MPN:
MIKROE-1370
RELAY click
Series: RELAY
MikroElektronika
default L
Image may differ
Unit Price (€ / pc.)
22.2649 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.26 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2649 €
5 pcs.
21.2058 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay click, MIKROE-1370, MikroElektronika

Relay click is a dual relay Click board, which can be operated by the host MCU. This Click board™ offers an elegant and easy solution for controlling a wide range of high power applications. Since it is able to operate on mains voltage level, it can even be used control the power for a number of small home appliances. It can also be used to activate various electromotors, switch on the lights, or power on the entire embedded system.

Technical specifications
Suitable for mikroBUS
Accessory Type Relay circuit board
Logistics
Country of origin RS
Customs tariff number 84733020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes