20.21.9.024.4000 | Finder

RELAY 20.21.9.024DC

Order No.: 06N7524
EAN: 8012823120171
MPN:
20.21.9.024.4000
202190244000
Series: 20
Finder
default L
Image may differ
Unit Price (€ / pc.)
17.6477 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
17.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.6477 €

Impulse switch, 20.21.9.024.4000, Finder

Impulse switch for 35 mm rail, 1 NO contact for 16 A / 250 V AC, contact material: AgSnO2, max. switching capacities at 230 V AC: AC1 4000 VA, AC15 750 VA, incandescent and halogen lamps 2,000 W, fluorescent lamps compensated 750 W, fluorescent lamps uncompensated 1000 W, energy saving lamps 400 W, LED (230 V AC) 400 W, LV halogen lamps or LED with electronic ballast 400 W, LV halogen lamps or LED with electronic ballast 800 W. Coil data: 24 V DC, 5 W, 105 Ohm, width 17.5 mm, switching sequence: on/off, test button and mechanical switch position indicator, relay protection type: IP 20

Features

  • 17.4 mm wide
  • Test button with mechanical indicators
  • AC coils and DC coils
  • Cadmium free contact material
Technical specifications
Dimmable No
Size 84 x 17.5 x 60.8 mm
Lamp wattage 400 W
Assembly DIN rail
Rated voltage (AC) 230 V
Rated current 16 A
Latching switching function 1 Form A (N/O)
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes