1-1462038-3 | AXICOM
Relay, 2 Form C (NO/NC), 5 V (DC), 178 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 1-1462038-3
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Available in 5 Days: 32,025 pcs.
Leadtime: 1 Week **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.9754 €
2000 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 1-1462038-3, AXICOM
Features
- Plug-in connection
- High mechanical shock resistance
- High surge capability
- High dielectric strength
Applications
- Telecommunications
- Access and transmission equipment
- Optical network terminals
- Medical equipment
Technical specifications
Connection | PCB connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | PdRu + Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 2 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostable | |
Coil resistance | 178 Ω |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |