046533090000 | Eberle
Load shedding relay, 1 Form B (N/C), 1 A, 400 V (DC), 400 V (AC), 046533090000
Order No.: 06N5039
EAN: 4017254060014
MPN:
046533090000
Unit Price (€ / pc.)
25.1209 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.12 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1209 €
10 pcs.
22.6100 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | screw connection | |
Contact type | 1 Form B (N/C) | |
Breaking capacity | 250 VA | |
Switching Voltage (AC) | 400 V | |
Switching Voltage (DC) | 400 V | |
switching current | 1 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363030 |