72809-AA | Kontakt-Chemie

Kontakt-Chemie contact cleaner, spray can, 200 ml, 72809-AA

Order No.: 12L405
EAN: 5412386058288
MPN:
72809-AA
REINIGER 601 200ML SPRAY
Kontakt-Chemie
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Kontakt-Chemie precision cleaner, can, 200 ml, 72809-AE
Order No.: 12L4186
Manufacturer: Kontakt-Chemie
per pc. 11.0670 € *
*incl. VAT plus shipping costs

Sprays Reiniger 601, type Kontakt Chemie 72809.

Mild precision cleaner for removing dirt in drives, remote controls and mobile phones.

Type: 72809, Reiniger 601, 200 ml

Technical specifications
Usage industry and electronics
Version contact cleaner
Container spray can
Contents 200 ml
Logistics
Country of origin BE
Customs tariff number 38140090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...
Replacement