58399 201 402 | VARTA

Nickel metal hydride-battery, 1.2 V, 1.6 Ah, HR6, AA, surface contact

Order No.: 26A6628
EAN: 4008496330904
MPN:
58399 201 402
VARTA
default L
front L
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 130 pcs.
Leadtime: 2 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
5 pcs.
3.2368 €
10 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ni/MH accumulators with contact button, type Varta.

Environment-friendly with 0 % cadmium. Without memory effect for high power and long life. Suitable for use as round cells in heatshrink tubing

For cordless phones, type Phone Power.

Technical specifications
Connection surface contact
Usage cordless phones
diameter 14 mm
Size AA
Height 50 mm
IEC designation HR6
Nominal capacity 1.6 Ah
Rated voltage 1.2 V
other designation mignon
Technology nickel metal hydride
Logistics
Country of origin CN
Customs tariff number 85075000
Original Packaging Blister with 2 pieces
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Height
other designation
Size
IEC designation
Nominal capacity
Connection
Rated voltage
Usage
Technology
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Height
other designation
Size
IEC designation
Nominal capacity
Connection
Rated voltage
Usage
Technology
Nickel metal hydride-battery, 1.2 V, 800 mAh, HR03, AAA, surface contact
Order No.:
 26A6630
Manufacturer:
 VARTA
Manufacturer SKU:
 58398 101 402
Available: 47 pck. Leadtime: 1 Week **
Total Price: 7.63 € *
1 pck.
7.6279 €
10 pck.
6.7235 €
50 pck.
6.2594 €
150 pck.
5.9857 €
500 pck.
5.6763 €
10 mm
44 mm
micro
AAA
HR03
800 mAh
surface contact
1.2 V
cordless phones
nickel metal hydride
Nickel metal hydride-battery, 1.2 V, 1.6 Ah, HR6, AA, surface contact
Order No.:
 26A6628
Manufacturer:
 VARTA
Manufacturer SKU:
 58399 201 402
Available: 130 pcs. Leadtime: 2 Weeks **
Total Price: 3.59 € *
1 pcs.
3.5938 €
5 pcs.
3.2368 €
10 pcs.
2.9036 €
14 mm
50 mm
mignon
AA
HR6
1.6 Ah
surface contact
1.2 V
cordless phones
nickel metal hydride