NE8FDX-Y6 | Neutrik

Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, PCB mounting, NE8FDX-Y6

Order No.: 73F1673
EAN: 4099889823394
MPN:
NE8FDX-Y6
Series: etherCON
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
15.6723 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6723 €

D-shape panel connector, NE8FDX-Y6, NEUTRIK

D-shape CAT6a panel connector, shielded, IDC termination, nickel housing.

Features

  • Rugged latch lock system million fold proven
  • Shielded system - high noise immunity and EMI protection
Technical specifications
Connection IDC connection
Version socket
Category Cat 6A
Assembly PCB mounting
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Category
Version
Pin number
Assembly
Connection
Pole image
RJ-Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Version
Pin number
Assembly
Connection
Pole image
RJ-Version
Socket, RJ45, 8 pole, 8P8C, Cat 6A, NE8FDX-Y6-W
Order No.:
 73F1675
Manufacturer:
 Neutrik
Manufacturer SKU:
 NE8FDX-Y6-W
Available: 0 pcs. Leadtime: On Request **
Total Price: 18.05 € *
1 pcs.
18.0523 €
Cat 6A
socket
8 pole
8P8C
RJ45