RYCC030 | RCA Cables
RCA cable 3 m
Order No.: 82F3065
EAN: 4099891064983
MPN:
RYCC030
Unit Price (€ / pc.)
18.5759 € *
Available: 0 pcs.
Leadtime: On Request **
Cinch cable (RCA), RYCC030, REAN
Y-adapter audio cable 3.0 m, black, PVC, AWG 24.
Features
- Attractive and slim design with ergonomic finger groove – space saving and convenient to handle
- Rugged zinc diecast shell – long lasting and reliable
- Chuck type strain relief – best cable retention, easy to assemble
- Gold plated contacts – for best conductivity and durability
- Rubber boot kink protection – guarantees best cable protection and offers long cable life
Technical specifications
Connection (1) | 2 x RCA plug, straight | |
Connection (2) | 2 x RCA plug, straight | |
Colour | black | |
Cable length | 3 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |