Y-adapter audio cable 6.0 m, black, PVC, 3-pole, AWG 24.
Features
Connection (1) | 3.5 mm-stereo plug, 3 pole | |
Connection (2) | 2 x RCA plug, 3 pole | |
Colour | black | |
Cable length | 6 m | |
contact surface | silver-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available